G2R1SNDC12S
Omron AutomationPower Relay 12VDC 10A SPDT(29x13x35.5)mm Socket .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
G2R1SNDC12S
RoHS:
Yes
HTS:
8536490075
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
1
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
SPDT
Maximum Current Rating:
10 A
Mounting:
Connector
Termination Style:
Quick Connect
Push to Test Button:
Yes
Led Indicator:
Yes
Operating Temperature:
-40 to 70 °C
Coil Resistance:
278 Ohm
The OMRON INDUSTRIAL G2R1SNDC12S Power Relay is a versatile and high-performance relay commonly used in industrial applications. This relay is designed to handle a power supply of 12VDC and has a switching capacity of 10A. It features a Single Pole Double Throw (SPDT) configuration, providing flexibility in switching between two separate circuits. The compact size of 29x13x35.5mm makes it suitable for applications with space constraints. This power relay also comes with a convenient socket for easy installation and maintenance. With its durable construction and reliable performance, the OMRON INDUSTRIAL G2R1SNDC12S Power Relay is an ideal choice for various industrial applications.
Search Keywords:
G2R1SNDC12S
IN STOCK:
436
Ships today, if you order in
Manufacturer Stock:
4,491
can ship
11/29/24
Minimum Order:
5
Factory Lead-Time
36 Weeks
can ship
7/25/25
Quantity
Unit Price
Ext. Price
5
$13.51
$67.550
25
$11.89
$297.250
50
$11.22
$561.000
100
$9.66
$966.000
250
$9.56
$2,390.000
500
$9.03
$4,515.000
1,000
+
$8.57
$8,570.000
Product Guides
CUSTOMERS
ALSO BOUGHT
4650Z
DC Fan Axial Sintec-Sleeve Bearing - 230VAC - 94.1CFM - 40dB - 119 X 119 X 38mm - 2650RPM.
RJ2S-CL-A120
Electromechanical Relay 120VAC 6.4KOhm 8A DPDT(28.8x12.7x33)mm Socket General Purpose Rela...
167294-1
25P HDP20 PLUG ASSY
1571610-2
Sealed R/A Tact switch, Sealed
487223-1
010 HOUSING FFC RCPT 100CL DR