help desk software
DATA SHEET

G2R1SNDC6S

Omron Automation

Power Relay 6VDC 69Ohm 10A SPDT(29x13x35.5)mm Plug-In

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
G2R1SNDC6S
RoHS:
Yes
HTS:
8536490075
COO:
MY
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
6 V
Contact Arrangement:
SPDT
Maximum Current Rating:
10 A
Mounting:
Connector
Termination Style:
Quick Connect
Push to Test Button:
No
Led Indicator:
Yes
Operating Temperature:
-40 to 70 °C
Coil Resistance:
69 Ohm
Power Relay 6VDC 69Ohm 10A SPDT(29x13x35.5)mm Plug-In
Search Keywords:
G2R1SNDC6S
IN STOCK: 21
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
36 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$9.42
$47.100
25
$8.59
$214.750
50
$8.23
$411.500
100
$8.01
$801.000
250
$7.60
$1,900.000
500
$7.42
$3,710.000
1,000 +
$7.31
$7,310.000
Tools/3D Models