help desk software
DATA SHEET

G2R1SNIAC230S

Omron Automation

Electromechanical Relay 230VAC 27.172KOhm 10A SPDT(29x13x35.5)mm Plug-In General Purpose Relay

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
G2R1SNIAC230S
RoHS:
Yes
COO:
MY
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Relay Construction:
Non-Latching
AC Coil Voltage:
230 V
DC Coil Voltage:
N/A
Contact Arrangement:
SPDT
Maximum Current Rating:
10 A
Mounting:
Connector
Termination Style:
Quick Connect
Push to Test Button:
Yes
Led Indicator:
Yes
Operating Temperature:
-40 to 70 °C
Coil Resistance:
27.172 KOhm
Electromechanical Relay 230VAC 27.172KOhm 10A SPDT(29x13x35.5)mm Plug-In General Purpose Relay
Search Keywords:
G2R1SNIAC230S
IN STOCK: 0
Factory Lead-Time
36 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$19.96
$19.960
10
$17.81
$178.100
25
$17.28
$432.000
50
$16.78
$839.000
100
$15.86
$1,586.000
250
$15.44
$3,860.000
500 +
$15.20
$7,600.000
Tools/3D Models