help desk software
DATA SHEET

G2R1TDC12

Omron Automation

Power Relay 12VDC 10A SPDT(45x14x38)mm Bracket .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
G2R1TDC12
RoHS:
Yes
HTS:
8536410020
COO:
MY
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
SPDT
Mounting:
Bracket Mount
Termination Style:
Quick Connect
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 70 °C
Coil Resistance:
275 Ohm
The OMRON INDUSTRIAL G2R1TDC12 Power Relay is a reliable and versatile solution for various industrial applications. With its 12VDC coil voltage, this relay is capable of handling up to 10A of current across its SPDT (Single Pole Double Throw) design. Measuring at a compact size of 45x14x38mm, this power relay is designed to fit seamlessly in tight spaces while providing exceptional performance. The included bracket ensures secure installation, giving users peace of mind that the relay will stay firmly in place during operation. Whether you need to control motors, heaters, or other electrical devices, the OMRON INDUSTRIAL G2R1TDC12 Power Relay is a reliable choice, offering durability, efficiency, and ease of installation.
Search Keywords:
G2R1TDC12
IN STOCK: 525
Can Ship immediately
Manufacturer Stock:
6,801   can ship 12/9/24
Minimum Order:
5
Factory Lead-Time
36 Weeks can ship 8/4/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$6.596
$32.980
50
$4.856
$242.800
100
$4.422
$442.200
250
$4.377
$1,094.250
500
$4.334
$2,167.000
1,000
$4.290
$4,290.000
2,500
$4.247
$10,617.500
5,000 +
$4.205
$21,025.000
Tools/3D Models