Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
G2R1TDC24
RoHS:
Yes
HTS:
8536410020
COO:
MY
ECCN:
EAR99
Supplier Standard Pack:
1
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPDT
Mounting:
Bracket Mount
Termination Style:
Quick Connect
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 70 °C
Coil Resistance:
1.1 KOhm
The OMRON INDUSTRIAL part G2R1TDC24 is a high-quality power relay designed for industrial applications. This compact relay operates at a voltage of 24VDC and offers a switching capacity of 10A. With its single-pole, double-throw configuration, it provides versatile control options for various circuits. The relay is enclosed in a durable enclosure with dimensions of 45x14x38mm, ensuring reliable performance in tight spaces. Additionally, the included bracket facilitates easy and secure installation. Choose the G2R1TDC24 power relay for outstanding reliability and precise control in your industrial projects.
Search Keywords:
G2R1TDC24
IN STOCK:
434
Can Ship immediately
Manufacturer Stock:
2,305
can ship
10/28/24
Minimum Order:
5
Factory Lead-Time
36 Weeks
can ship
6/23/25
Quantity
Unit Price
Ext. Price
5
$7.292
$36.460
50
$4.875
$243.750
100
$4.706
$470.600
250
$4.646
$1,161.500
500
$4.546
$2,273.000
1,000
$4.501
$4,501.000
2,500
$4.456
$11,140.000
5,000
+
$4.411
$22,055.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
206138-8
Circular Connector Clamp - Straight - 23 - 17.86 mm - Thermoplastic - CPC Series.
624HH
DC Fan Axial Ball Bearing - 24V - 18V to 28V - 33CFM - 43dB - 60 X 60 X 25.4mm - 8200RPM.
EFB0612HHA
Tubeaxial Fan - 12VDC - Square 60mm L x 60mm H - Ball Bearing - 21.2 CFM (0.594m³/min) - 3...
MY2AC110120S
Power Relay 110/120VAC 10A DPDT(21.5x28x36)mm Socket
XA1E-BV303-R
Switch Emergency Stop N.C. 3PST Mushroom Button 3A 250VAC 250VDC 10.5N Solder Panel Mount