Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
G2R2DC12BYOMI
RoHS:
Yes
COO:
ID
Supplier Standard Pack
1
Relay Construction:
Non-Latching10725
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
DPDT10703
Mounting:
Through Hole10716
Termination Style:
PC Pin10727
Push to Test Button:
No10724
Led Indicator:
No10708
Operating Temperature:
-40 to 70 °C
Power Relay 12VDC 5A DPDT(29mm 13mm 25.5mm) THT
Search Keywords:
G2R2DC12BYOMI
IN STOCK:
0
Minimum Order:
5
Factory Lead-Time
36 Weeks
Quantity
Unit Price
Ext. Price
5
$5.18
$25.900
50
$4.21
$210.500
100
$4.02
$402.000
250
$3.90
$975.000
500
$3.69
$1,845.000
1,000
$3.59
$3,590.000
2,500
$3.50
$8,750.000
5,000
+
$3.45
$17,250.000
Product Guides