Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
G2R2SAC24S
RoHS:
Yes
HTS:
8536490050
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
1
Relay Construction:
Non-Latching
AC Coil Voltage:
24 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPDT
Maximum Current Rating:
5 A
Mounting:
Connector
Termination Style:
Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 70 °C
Coil Resistance:
253 Ohm
OMRON INDUSTRIAL Power Relay G2R2SAC24S is a reliable and high-quality relay designed for industrial applications. This relay operates using a 24VAC power supply and comes with a double pole double throw (DPDT) configuration, allowing for versatile and efficient switching operations. With its compact dimensions of 29x13x35.5mm, this power relay is space-saving and can easily fit into various electrical systems. Additionally, it comes with a socket for convenient installation and removal. With a current rating of 5A, this relay is capable of handling high-power requirements, making it suitable for demanding industrial environments. Trustworthy and durable, OMRON INDUSTRIAL Power Relay G2R2SAC24S is the perfect choice for your industrial automation needs.
Search Keywords:
G2R2SAC24S
IN STOCK:
135
Ships today, if you order in
Manufacturer Stock:
4,551
can ship
11/29/24
Minimum Order:
5
Factory Lead-Time
36 Weeks
can ship
7/25/25
Quantity
Unit Price
Ext. Price
5
$10.38
$51.900
25
$9.40
$235.000
50
$8.93
$446.500
100
$8.74
$874.000
250
$8.66
$2,165.000
500
$8.57
$4,285.000
1,000
+
$8.48
$8,480.000
Product Guides