Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
G2R2SDC12S
RoHS:
Yes
HTS:
8536490050
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
1
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
DPDT
Maximum Current Rating:
5 A
Mounting:
Connector
Termination Style:
Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 70 °C
Coil Resistance:
278 Ohm
The OMRON INDUSTRIAL part G2R2SDC12S is a high-quality power relay perfect for various industrial applications. With a voltage rating of 12VDC and a current rating of 5A, this double-pole double-throw (DPDT) relay provides excellent performance and reliable switching capabilities. Its compact size of 29x13x35.5mm makes it easy to integrate into your system, and it comes with a convenient socket for hassle-free installation. Whether you need to control motors, lights, or other electrical devices, this power relay delivers precision and durability you can trust.
Search Keywords:
G2R2SDC12S
IN STOCK:
782
Can Ship immediately
Manufacturer Stock:
2,259
can ship
12/9/24
Minimum Order:
5
Factory Lead-Time
36 Weeks
can ship
8/1/25
Quantity
Unit Price
Ext. Price
5
$10.59
$52.950
25
$7.43
$185.750
50
$6.58
$329.000
100
$6.39
$639.000
250
$6.24
$1,560.000
500
$6.17
$3,085.000
1,000
$6.03
$6,030.000
2,500
+
$5.97
$14,925.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1-1418883-1
Rectangular Connector - Female Socket - 62 Positions - 4 Rows - Crimp Termination - Black.
7012AB
Time Delay Relay - DPDT (2 Form C) - On-Delay - 0.5 Sec to 5 Sec - 10A @ 240VAC - 120VAC S...
1-1718324-1
1.5/2.8MM TAB HSG.,62POS.,ASSY
3590S-2-102L
Rotary Potentiometer - 1K Ohm - 2W - 10(Elec)/10(Mech) Turn 39.22 X 22.23 X 26.66mm - Sold...
121583-0013
Circular DIN Connector - 1 Contact - Female - Cable Mount - Crimp Terminal - Plug