G2R2SNAC230S
Omron AutomationElectromechanical Relay 230VAC 27.172KOhm 5A DPDT(29x13x35.5)mm Plug-In General Purpose Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
G2R2SNAC230S
RoHS:
Yes
HTS:
8536490050
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
1
Relay Construction:
Non-Latching
AC Coil Voltage:
230 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPDT
Maximum Current Rating:
5 A
Mounting:
Connector
Termination Style:
Solder
Push to Test Button:
No
Led Indicator:
Yes
Operating Temperature:
-40 to 70 °C
Coil Resistance:
27.172 KOhm
Electromechanical Relay 230VAC 27.172KOhm 5A DPDT(29x13x35.5)mm Plug-In General Purpose Relay
Search Keywords:
G2R2SNAC230S
IN STOCK:
17
Can Ship immediately
Manufacturer Stock:
156
can ship
12/9/24
Factory Lead-Time
36 Weeks
can ship
8/1/25
Quantity
Unit Price
Ext. Price
1
$34.88
$34.880
10
$32.06
$320.600
25
$30.24
$756.000
50
$28.41
$1,420.500
100
$26.73
$2,673.000
250
$26.46
$6,615.000
500
+
$26.20
$13,100.000
Product Guides