G2R2SNDC24S
Omron AutomationPower Relay 24Vdc 5A DPDT (29x13x35.5)mm Plug-In .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
G2R2SNDC24S
RoHS:
Yes
HTS:
8536490050
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
1
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
DPDT
Maximum Current Rating:
5 A
Mounting:
Connector
Termination Style:
Solder
Push to Test Button:
No
Led Indicator:
Yes
Operating Temperature:
-40 to 70 °C
Coil Resistance:
1.113 KOhm
This OMRON INDUSTRIAL power relay, model G2R2SNDC24S, is a highly reliable and versatile electrical component suitable for various industrial applications. With a compact size of 29x13x35.5mm, this plug-in relay offers a double-pole, double-throw (DPDT) configuration, enabling efficient switching between two separate circuits. The relay operates on a 24VAC power supply and can handle a maximum current of 5A, making it an ideal choice for controlling high-power electrical devices. The G2R2SNDC24S relay features a sturdy build and excellent heat resistance, ensuring superior performance and a long lifespan even in demanding environments.Designed with user convenience in mind, this Omron power relay is easy to install and compatible with standard relay sockets. Its reliable switching mechanism provides exceptional contact stability, minimizing the risk of power interruptions or damage to connected equipment. Trustworthy, efficient, and suitable for a wide range of industrial applications, the OMRON INDUSTRIAL G2R2SNDC24S power relay is a valuable solution for reliable and safe power control.
Search Keywords:
G2R2SNDC24S
IN STOCK:
480
Ships today, if you order in
Manufacturer Stock:
2,235
can ship
11/29/24
Minimum Order:
5
Factory Lead-Time
36 Weeks
can ship
7/25/25
Quantity
Unit Price
Ext. Price
5
$14.17
$70.850
25
$12.49
$312.250
50
$12.13
$606.500
100
$11.94
$1,194.000
250
$11.82
$2,955.000
500
$11.70
$5,850.000
1,000
+
$11.58
$11,580.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1-206062-6
Circular Connector Clamp - Straight - 8.36 mm - Thermoplastic - CPC Series - CPC Plugs & R...
1-66099-5
III+ PIN,18-16,TIN ,LP
1432795-1
Electromechanical Relay 24VDC 360Ohm 35(NO)/20(NC)A SPDT (26.5x26.5x36)mm Plug-In General ...
205203-8
CRIMP SNAP RCPT ASSY,SIZE 1
205204-9
This plug from TE’s HDP-20 Crimp Snap-In Contact Connectors series features a zinc plated ...