help desk software
DATA SHEET

G2R2SNDC6S

Omron Automation

Power Relay 6VDC 69Ohm 5A DPDT(29x13x35.5)mm Plug-In

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
G2R2SNDC6S
RoHS:
No
HTS:
8536490050
COO:
MY
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
6 V
Contact Arrangement:
DPDT
Maximum Current Rating:
5 A
Mounting:
Connector
Termination Style:
Solder
Push to Test Button:
No
Led Indicator:
Yes
Operating Temperature:
-40 to 70 °C
Coil Resistance:
69 Ohm
Power Relay 6VDC 69Ohm 5A DPDT(29x13x35.5)mm Plug-In
Search Keywords:
G2R2SNDC6S
IN STOCK: 0
Minimum Order:
5
Factory Lead-Time
36 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$12.52
$62.600
25
$11.34
$283.500
50
$10.84
$542.000
100
$10.52
$1,052.000
250
$9.95
$2,487.500
500
$9.68
$4,840.000
1,000 +
$9.53
$9,530.000
Tools/3D Models