Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
G2R2SNDDC12S
RoHS:
Yes
HTS:
8536490050
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
1
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
DPDT
Maximum Current Rating:
5 A
Mounting:
Connector
Termination Style:
Solder
Push to Test Button:
Yes
Led Indicator:
Yes
Operating Temperature:
-40 to 70 °C
Coil Resistance:
278 Ohm
Power Relay 12VDC 5A DPDT(29x13x35.5)mm Socket
Search Keywords:
G2R2SNDDC12S
IN STOCK:
16
Ships today, if you order in
Manufacturer Stock:
269
can ship
12/2/24
Minimum Order:
5
Factory Lead-Time
36 Weeks
can ship
7/25/25
Quantity
Unit Price
Ext. Price
5
$19.42
$97.100
25
$17.06
$426.500
50
$16.09
$804.500
100
$14.35
$1,435.000
250
$13.60
$3,400.000
500
$13.05
$6,525.000
1,000
+
$12.92
$12,920.000
Product Guides
CUSTOMERS
ALSO BOUGHT
AT06-2S-LED2401
2 -Way Plug LED, 24V, Clear End Cap, Black Body ( Requires Wedgelock P/N: AW2S-LED)
801-87-020-10-001101
PCB Socket - Board to Board - 20 Positions - 0.100" (2.54mm) Pitch - 3 A - Push-Pull - Sol...
RBK-105-KIT-0103-A0
Heat Shrink Tubing ST Cross Linked Polyolefin Black Dual Piece