G2R2SNDDC24S
Omron AutomationPower Relay 24VAC 5A DPDT(29x13x35.5)mm Plug-In .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
G2R2SNDDC24S
RoHS:
Yes
HTS:
8536410020
ECCN:
EAR99
Supplier Standard Pack
1
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
DPDT
Maximum Current Rating:
5 A
Mounting:
Connector
Termination Style:
Solder
Push to Test Button:
No
Led Indicator:
Yes
Operating Temperature:
-40 to 70 °C
Coil Resistance:
1.113 KOhm
The OMRON INDUSTRIAL G2R2SNDDC24S is a high-quality power relay designed for industrial applications. With a voltage rating of 24VAC and a current rating of 5A, this DPDT (Double Pole Double Throw) relay provides reliable performance and durability. Its compact size of 29x13x35.5mm allows for easy installation, and the plug-in design ensures quick and hassle-free wiring. Whether used in control panels, machinery, or other electrical systems, this OMRON power relay is an excellent choice for ensuring efficient and safe power switching.
Search Keywords:
G2R2SNDDC24S
IN STOCK:
598
Can Ship immediately
Manufacturer Stock:
747
can ship
12/2/24
Minimum Order:
5
Factory Lead-Time
36 Weeks
can ship
7/25/25
Quantity
Unit Price
Ext. Price
5
$15.10
$75.500
25
$13.31
$332.750
50
$12.93
$646.500
100
$12.07
$1,207.000
250
$11.95
$2,987.500
500
$11.67
$5,835.000
1,000
+
$11.55
$11,550.000
Product Guides
CUSTOMERS
ALSO BOUGHT
FHDM16P5001/S14
Photoelectric Sensor Background Suppression PNP 0.45m
3059P-1-204
Res Cermet Trimmer 200K Ohm 10% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 8mm) Pin Thru-Hole ...
20844-82
Power Relay 24VAC 35A DPDT (( 38.1mm 34.8mm 73.66mm)) Flange Mount
Z4.242.6353.0
Connector Accessories Marking Tag Plate
AQW654
Solid State Relay 50mA 1.5V DC-IN 0.16A 320V AC/DC-OUT 8-Pin DIP Tube