Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
G2R2SNDDC6S
RoHS:
Yes
COO:
MY
Supplier Standard Pack
1
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
6 V
Contact Arrangement:
DPDT
Maximum Current Rating:
5 A
Mounting:
Connector
Termination Style:
Solder
Push to Test Button:
No
Led Indicator:
Yes
Operating Temperature:
-40 to 70 °C
Coil Resistance:
69 Ohm
Power Relay 6VDC 69Ohm 5A DPDT(29x13x35.5)mm Plug-In
Search Keywords:
G2R2SNDDC6S
IN STOCK:
0
Minimum Order:
5
Factory Lead-Time
36 Weeks
Quantity
Unit Price
Ext. Price
5
$14.32
$71.600
25
$12.97
$324.250
50
$12.39
$619.500
100
$11.86
$1,186.000
250
$11.37
$2,842.500
500
$11.07
$5,535.000
1,000
+
$10.90
$10,900.000
Product Guides