Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
G2R2SNIAC110S
RoHS:
Yes
HTS:
8536490050
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
1
Relay Construction:
Non-Latching
AC Coil Voltage:
110 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPDT
Mounting:
Connector
Termination Style:
Solder
Push to Test Button:
Yes
Led Indicator:
Yes
Operating Temperature:
-40 to 70 °C
Power Relay 110VAC 5A DPDT(29x13x35.5)mm Plug-In
Search Keywords:
G2R2SNIAC110S
IN STOCK:
0
Minimum Order:
5
Factory Lead-Time
36 Weeks
Quantity
Unit Price
Ext. Price
5
$15.20
$76.000
25
$13.77
$344.250
50
$13.16
$658.000
100
$12.59
$1,259.000
250
$12.08
$3,020.000
500
$11.75
$5,875.000
1,000
+
$11.58
$11,580.000
Product Guides