help desk software
DATA SHEET

G2R2SNIAC24S

Omron Automation

Power Relay 24VAC 253Ohm 5A DPDT(29x13x35.5)mm Plug-In

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
G2R2SNIAC24S
RoHS:
Yes
COO:
MY
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Relay Construction:
Non-Latching
AC Coil Voltage:
24 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPDT
Maximum Current Rating:
5 A
Mounting:
Connector
Termination Style:
Solder
Push to Test Button:
Yes
Led Indicator:
Yes
Operating Temperature:
-40 to 70 °C
Coil Resistance:
253 Ohm
Power Relay 24VAC 253Ohm 5A DPDT(29x13x35.5)mm Plug-In
Search Keywords:
G2R2SNIAC24S
IN STOCK: 0
Manufacturer Stock:
112   can ship 12/9/24
Minimum Order:
5
Factory Lead-Time
36 Weeks can ship 8/4/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$14.32
$71.600
25
$12.97
$324.250
50
$12.39
$619.500
100
$11.86
$1,186.000
250
$11.37
$2,842.500
500
$11.07
$5,535.000
1,000 +
$10.90
$10,900.000
Tools/3D Models