Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
G2R2SNIDC12S
RoHS:
Yes
COO:
MY
Supplier Standard Pack
1
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
DPDT
Maximum Current Rating:
5 A
Mounting:
Connector
Termination Style:
Solder
Push to Test Button:
Yes
Led Indicator:
Yes
Operating Temperature:
-40 to 70 °C
Coil Resistance:
278 Ohm
Power Relay 12VDC 278Ohm 5A DPDT(29x13x35.5)mm Plug-In
Search Keywords:
G2R2SNIDC12S
IN STOCK:
0
Minimum Order:
5
Factory Lead-Time
36 Weeks
Quantity
Unit Price
Ext. Price
5
$11.62
$58.100
25
$10.53
$263.250
50
$10.06
$503.000
100
$9.77
$977.000
250
$9.24
$2,310.000
500
$8.99
$4,495.000
1,000
+
$8.85
$8,850.000
Product Guides