Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
G32AA40VDDC524
RoHS:
Yes
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Output Type:
AC
Maximum Output Voltage:
264 V
Maximum Output Current:
40 A
Output Device:
Triac
Input Type:
DC
Input Voltage:
30 V
Mounting:
DIN Rail
Circuit Arrangement:
N/A
Dimension:
N/A
Relay SSR 7mA 30V DC-IN 40A 264V AC-OUT
Search Keywords:
G32AA40VDDC524
IN STOCK:
4
Can Ship immediately
Manufacturer Stock:
30
can ship
12/6/24
Factory Lead-Time
23 Weeks
can ship
5/2/25
Quantity
Unit Price
Ext. Price
1
$117.12
$117.120
5
$108.94
$544.700
10
$104.59
$1,045.900
25
$100.61
$2,515.250
50
$98.12
$4,906.000
100
$96.65
$9,665.000
250
+
$94.64
$23,660.000
Product Guides