Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
G32AA420VDDC1224
RoHS:
Yes
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Output Type:
AC
Maximum Output Voltage:
528 V
Maximum Output Current:
20 A
Output Device:
Triac
Input Type:
DC
Input Voltage:
30 V
Mounting:
Screw
Circuit Arrangement:
N/A
Dimension:
100(Max) x 37(Max) x 100(Max) mm
Relay SSR 7mA 30V DC-IN 20A 528V AC-OUT
Search Keywords:
G32AA420VDDC1224
IN STOCK:
1
Can Ship immediately
Manufacturer Stock:
47
can ship
12/9/24
Factory Lead-Time
21 Weeks
can ship
4/21/25
Quantity
Unit Price
Ext. Price
1
$218.60
$218.600
3
$194.85
$584.550
5
$189.36
$946.800
10
$179.14
$1,791.400
25
+
$175.48
$4,387.000
Product Guides