Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
G32AA430VDDC1224
RoHS:
Yes
COO:
CN
Supplier Standard Pack
1
Output Type:
AC
Maximum Output Voltage:
528 V
Maximum Output Current:
30 A
Output Device:
Triac
Input Type:
DC
Mounting:
DIN Rail
Circuit Arrangement:
N/A
Dimension:
100(Max) x 47(Max) x 100(Max) mm
Solid State Relay 7mA 30V DC-IN 30A 528V AC-OUT 4-Pin
Search Keywords:
G32AA430VDDC1224
IN STOCK:
0
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$282.69
$282.690
3
$274.83
$824.490
5
$270.71
$1,353.550
10
$266.65
$2,666.500
25
+
$262.65
$6,566.250
Product Guides