Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
G32AA450VD2DC1224
RoHS:
Yes
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Output Type:
AC
Maximum Output Voltage:
528 V
Maximum Output Current:
50@Ta=30C A
Output Device:
Triac
Input Type:
DC
Input Voltage:
30 V
Mounting:
Screw
Circuit Arrangement:
N/A
Dimension:
80 x 110(Max) x 100(Max) mm
Relay SSR 7mA 30V DC-IN 50A 528V AC-OUT 4-Pin
Search Keywords:
G32AA450VD2DC1224
IN STOCK:
0
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$313.77
$313.770
3
$305.05
$915.150
5
$300.48
$1,502.400
10
$295.97
$2,959.700
15
+
$291.53
$4,372.950
Product Guides