Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
G3BD103SDC524
RoHS:
Yes
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Output Type:
DC
Maximum Output Voltage:
110 V
Maximum Output Current:
3 A
Output Device:
N/A
Input Type:
DC
Input Voltage:
30 V
Mounting:
Through Hole
Circuit Arrangement:
N/A
Dimension:
35(Max) x 35(Max) x 52.5(Max) mm
Relay SSR 15mA 30V DC-IN 3A 110V DC-OUT 8-Pin
Search Keywords:
G3BD103SDC524
IN STOCK:
0
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$143.77
$143.770
3
$141.61
$424.830
5
$139.49
$697.450
10
$137.40
$1,374.000
25
+
$134.19
$3,354.750
Product Guides