help desk software
DATA SHEET

G3CN203PDC328NC

Omron Automation

Relay SSR 30V

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
G3CN203PDC328NC
RoHS:
Yes
COO:
JP
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Output Type:
N/A
Maximum Output Voltage:
N/A
Maximum Output Current:
N/A
Output Device:
N/A
Input Type:
N/A
Mounting:
Through Hole
Circuit Arrangement:
N/A
Dimension:
33 x 25 x 14.5 mm
Relay SSR 30V
Search Keywords:
G3CN203PDC328NC
IN STOCK: 0
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$30.57
$30.570
5
$28.60
$143.000
25
$26.47
$661.750
50
$25.33
$1,266.500
100
$24.29
$2,429.000
250
$23.64
$5,910.000
500 +
$23.29
$11,645.000
Tools/3D Models