Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
G3F203SLDC24
RoHS:
Yes
COO:
JP
Supplier Standard Pack
1
Output Type:
AC
Maximum Output Voltage:
240 V
Maximum Output Current:
3 A
Output Device:
Triac
Input Type:
DC
Input Voltage:
24 V
Mounting:
Through Hole
Circuit Arrangement:
1 Form A
Dimension:
28(Max) x 21.5(Max) x 36.5(Max) mm
Relay SSR 24V DC-IN 3A 240V AC-OUT 6-Pin
Search Keywords:
G3F203SLDC24
IN STOCK:
0
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$60.97
$60.970
5
$54.40
$272.000
10
$52.78
$527.800
25
$50.51
$1,262.750
50
$48.44
$2,422.000
100
$47.15
$4,715.000
250
+
$46.44
$11,610.000
Product Guides