Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
G3FD102SNVDDC524
RoHS:
Yes
HTS:
8536410060
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Output Type:
DC
Maximum Output Voltage:
110 V
Maximum Output Current:
2 A
Output Device:
N/A
Input Type:
DC
Mounting:
Through Hole
Circuit Arrangement:
1 Form A
Dimension:
28(Max) x 21.5(Max) x 36.5(Max) mm
Relay SSR 24V DC-IN 2A 110V DC-OUT 6-Pin
Search Keywords:
G3FD102SNVDDC524
IN STOCK:
6
Can Ship immediately
Manufacturer Stock:
121
can ship
12/6/24
Factory Lead-Time
8 Weeks
can ship
1/16/25
Quantity
Unit Price
Ext. Price
1
$54.73
$54.730
5
$48.83
$244.150
10
$47.38
$473.800
25
$45.35
$1,133.750
50
$43.48
$2,174.000
100
$42.32
$4,232.000
250
+
$41.69
$10,422.500
Product Guides
CUSTOMERS
ALSO BOUGHT
206966-7
Backshell - Cable Clamp - CPC Connectors - 0.453"(11.51mm) Cable Opening - Shell Size 13 -...
SF3-DC24V
Relays 24VDC 1.152KOhm 6A 3PST-NO/SPST-NC(53.3x25x16.5)mm THT Safety Relay
QL-1-13-DM-KM-10
Circuit Breaker - Magnetic (Hydraulic Delay) - 10A 120VAC - DC Lever - DIN Rail Mount.
92-650
Conn Type F ST Cable Mount F
LSA1A
MICRO SWITCH™ Heavy-Duty Limit Switches: HDLS Series, Epoxy-Coated Zinc Housing, Side Rota...