help desk software
DATA SHEET

G3FDX03SDC328

Omron Automation

Relay SSR 28V DC-IN 3A 48V DC-OUT 6-Pin

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
G3FDX03SDC328
RoHS:
Yes
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Output Type:
DC
Maximum Output Voltage:
48 V
Maximum Output Current:
3 A
Output Device:
N/A
Input Type:
DC
Input Voltage:
28 V
Mounting:
Socket
Circuit Arrangement:
1 Form A
Dimension:
28(Max) x 21.5(Max) x 36.5(Max) mm
Relay SSR 28V DC-IN 3A 48V DC-OUT 6-Pin
Search Keywords:
G3FDX03SDC328
IN STOCK: 0
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$73.86
$73.860
5
$65.91
$329.550
10
$63.94
$639.400
25
$58.68
$1,467.000
50
$57.80
$2,890.000
100
$56.94
$5,694.000
250 +
$54.92
$13,730.000
Tools/3D Models