Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
G3FDX03SNDC524
RoHS:
Yes
HTS:
8536410030
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Output Type:
DC
Maximum Output Voltage:
48 V
Maximum Output Current:
3 A
Output Device:
N/A
Input Type:
DC
Input Voltage:
28 V
Mounting:
Socket
Circuit Arrangement:
1 Form A
Dimension:
N/A
Relay SSR 28V DC-IN 3A 48V DC-OUT 8-Pin
Search Keywords:
G3FDX03SNDC524
IN STOCK:
13
Can Ship immediately
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
1
$74.13
$74.130
5
$66.63
$333.150
10
$64.77
$647.700
25
$59.82
$1,495.500
50
$58.92
$2,946.000
100
$58.04
$5,804.000
250
+
$56.27
$14,067.500
Product Guides