help desk software
DATA SHEET

G3HD202SNVDDC1224V

Omron Automation

Solid state relay – PCB mounting - 28.8 VDC - 2.5A - 1 Form A – SPST NO - 6 Pin – 240 VAC

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
G3HD202SNVDDC1224V
RoHS:
Yes
HTS:
8536410030
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Output Type:
AC
Maximum Output Voltage:
240 V
Maximum Output Current:
2.5 A
Output Device:
N/A
Input Type:
DC
Input Voltage:
28.8 V
Mounting:
Through Hole
Circuit Arrangement:
1 Form A
Dimension:
28(Max) x 21.5(Max) x 36.5(Max) mm
The Omron Industrial G3HD-202SN-VDDC12-24V is a solid state SPST relay. It has a voltage rating of 28.8 VDC and a current rating of 2.5 A.
Search Keywords:
G3HD202SNVDDC1224V
IN STOCK: 0
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$100.90
$100.900
5
$93.37
$466.850
10
$90.67
$906.700
25
$85.70
$2,142.500
50
$83.41
$4,170.500
100
$82.16
$8,216.000
250 +
$80.21
$20,052.500
Tools/3D Models