help desk software
DATA SHEET

G3HDX03SDC328

Omron Automation

Relay SSR 28V DC-IN 3A 48V DC-OUT 6-Pin

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
G3HDX03SDC328
RoHS:
Yes
HTS:
8541409500
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Output Type:
DC
Maximum Output Voltage:
48 V
Maximum Output Current:
3 A
Output Device:
N/A
Input Type:
DC
Mounting:
Through Hole
Circuit Arrangement:
1 Form A
Dimension:
28 x 21.5 x 36.5 mm
Relay SSR 28V DC-IN 3A 48V DC-OUT 6-Pin
Search Keywords:
G3HDX03SDC328
IN STOCK: 0
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$71.52
$71.520
5
$63.82
$319.100
10
$61.91
$619.100
25
$56.82
$1,420.500
50
$55.97
$2,798.500
100
$55.13
$5,513.000
250 +
$53.18
$13,295.000
Tools/3D Models