G3JAC403BAC100240
Omron AutomationSoft Starter 3A 200VAC 480VAC 2.2kW 50Hz/60Hz DIN Rail/Screw Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
G3JAC403BAC100240
RoHS:
Yes
Supplier Standard Pack
1
IP Rating:
IP20
Heat Sink:
Yes
Maximum Current Rating:
3 A
Family:
G3JA
Led Indicator:
Yes
Dimension:
44.8 x 112 x 141.5 mm
Control Voltage:
100 to 240 VAC
Soft Starter 3A 200VAC 480VAC 2.2kW 50Hz/60Hz DIN Rail/Screw Mount
Search Keywords:
G3JAC403BAC100240
IN STOCK:
0
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
+
$1,089.01
$1,089.010
Product Guides