help desk software
DATA SHEET

G3JS405BLDC1224

Omron Automation

Relay SSR 10mA 28.8V DC-IN 264V AC-OUT

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
G3JS405BLDC1224
RoHS:
Yes
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Output Type:
AC
Maximum Output Voltage:
264 V
Maximum Output Current:
N/A
Output Device:
N/A
Input Type:
DC
Input Voltage:
28.8 V
Mounting:
Din-Rail, Screw
Circuit Arrangement:
N/A
Dimension:
100 x 80 x 100 mm
Relay SSR 10mA 28.8V DC-IN 264V AC-OUT
Search Keywords:
G3JS405BLDC1224
IN STOCK: 0
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$580.28
$580.280
3
$564.38
$1,693.140
5
$555.92
$2,779.600
10 +
$547.58
$5,475.800
Tools/3D Models