Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
G3M202PUS4DC24
RoHS:
Yes
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Output Type:
AC
Maximum Output Voltage:
264 V
Maximum Output Current:
2 A
Output Device:
Triac
Input Type:
DC
Input Voltage:
28.8 V
Mounting:
Through Hole
Circuit Arrangement:
N/A
Dimension:
40(Max) x 9(Max) x 20(Max) mm
Life Cycle:
Discontinued & Replaced
Relay SSR 28.8V DC-IN 2A 264V AC-OUT 4-Pin SIP
Search Keywords:
G3M202PUS4DC24
This product is not in stock and cannot be back-ordered
Product Guides