Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
G3M203PL4DC24
RoHS:
Yes
COO:
JP
Supplier Standard Pack
1
Package Type:
Output Type:
AC
Maximum Output Voltage:
264 V
Maximum Output Current:
3 A
Output Device:
Triac
Input Type:
DC
Input Voltage:
28.8 V
Mounting:
Through Hole
Circuit Arrangement:
N/A
Dimension:
40(Max) x 9(Max) x 20(Max) mm
Life Cycle:
Discontinued
Relay SSR 28.8V DC-IN 3A 264V AC-OUT 4-Pin SIP
Search Keywords:
G3M203PL4DC24
This product is discontinued, but still in stock
IN STOCK:
36
Can Ship immediately
Minimum Order:
3
Quantity
Unit Price
Ext. Price
3
$25.30
$75.900
25
$19.43
$485.750
100
$17.74
$1,774.000
250
$17.20
$4,300.000
500
+
$17.03
$8,515.000
Product Guides