help desk software
DATA SHEET

G3M205PL4DC12NC

Omron Automation

Relay SSR 14.4V DC-IN 5A 264V AC-OUT 4-Pin SIP Module

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
G3M205PL4DC12NC
RoHS:
Yes
COO:
JP
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Output Type:
AC
Maximum Output Voltage:
264 V
Maximum Output Current:
5 A
Output Device:
Triac
Input Type:
DC
Mounting:
Through Hole
Circuit Arrangement:
N/A
Dimension:
40(Max) x 7.6 x 25(Max) mm
Relay SSR 14.4V DC-IN 5A 264V AC-OUT 4-Pin SIP Module
Search Keywords:
G3M205PL4DC12NC
IN STOCK: 0
Factory Lead-Time
5 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$24.61
$24.610
10
$21.88
$218.800
25
$21.21
$530.250
50
$20.57
$1,028.500
100
$19.41
$1,941.000
250
$18.87
$4,717.500
500 +
$18.59
$9,295.000
Tools/3D Models