help desk software
DATA SHEET

G3M205PLDC12

Omron Automation

Relay SSR 14.4V DC-IN 5A 264V AC-OUT 4-Pin SIP

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
G3M205PLDC12
RoHS:
Yes
HTS:
8536410030
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Output Type:
AC
Maximum Output Voltage:
264 V
Maximum Output Current:
5 A
Output Device:
Triac
Input Type:
DC
Input Voltage:
14.4 V
Mounting:
Through Hole
Circuit Arrangement:
N/A
Dimension:
40(Max) x 7.6(Max) x 25(Max) mm
Life Cycle:
Discontinued
Relay SSR 14.4V DC-IN 5A 264V AC-OUT 4-Pin SIP
Search Keywords:
G3M205PLDC12
  This product is discontinued, but still in stock
IN STOCK: 135
Can Ship immediately
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$23.09
$23.090
10
$20.75
$207.500
25
$20.18
$504.500
50
$19.63
$981.500
100
$18.63
$1,863.000
250
$18.17
$4,542.500
500 +
$17.90
$8,950.000
Tools/3D Models