Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
G3MB202PLEG4DC20MA
RoHS:
Yes
HTS:
8541499500
COO:
JP
Supplier Standard Pack
1
Package Type:
Output Type:
AC
Maximum Output Voltage:
264 V
Maximum Output Current:
2 A
Output Device:
Triac
Input Type:
DC
Mounting:
Through Hole
Circuit Arrangement:
N/A
Dimension:
24.5(Max) x 5.5(Max) x 20.5(Max) mm
Life Cycle:
Discontinued
Solid State Relay 20mA DC-IN 2A 264V AC-OUT 4-Pin SIP
Search Keywords:
G3MB202PLEG4DC20MA
This product is discontinued, but still in stock
IN STOCK:
10
Can Ship immediately
Minimum Order:
10
Quantity
Unit Price
Ext. Price
10
$13.49
$134.900
25
$6.73
$168.250
100
$3.10
$310.000
250
$2.91
$727.500
500
+
$2.67
$1,335.000
Product Guides
CUSTOMERS
ALSO BOUGHT
CRH-30330
Cap RC Network 0.33uF 500VAC 20% 33 Ohm 30% 6W 2 70°C
S1009-KIT-A
Epoxy – Polymercaptan, -55 to +150 Deg C, 2 Part – Ten 3 gm Bi-packs
ERG-2SJ472
Res Metal Oxide Film 4.7K Ohm 5% 2W ±350ppm/°C Conformal Coated AXL Bulk
RKJXV1224005
Res POT 10K Ohm 0.0125W (17.8 X 21.3 X 11.2mm) Pin Thru-Hole Tray
06015KA-24N-AT-00
Tubeaxial Fan - 24VDC - Square 60mm L x 60mm H - Ball Bearing - 18.4 CFM (0.515m³/min) - 3...