Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
G3MC201PDC12
RoHS:
Yes
HTS:
8536410060
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Output Type:
AC
Maximum Output Voltage:
264 V
Maximum Output Current:
1 A
Output Device:
Triac
Input Type:
DC
Mounting:
Through Hole
Circuit Arrangement:
N/A
Dimension:
24.5(Max) x 4.5(Max) x 13.5(Max) mm
Solid State Relay 14.4V DC-IN 1A 264V AC-OUT 4-Pin SIP Module
Search Keywords:
G3MC201PDC12
IN STOCK:
117
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
5
$10.86
$54.300
50
$5.96
$298.000
100
$5.51
$551.000
250
$5.26
$1,315.000
500
$5.18
$2,590.000
1,000
$5.10
$5,100.000
2,500
$5.03
$12,575.000
5,000
+
$4.95
$24,750.000
Product Guides