help desk software
DATA SHEET

G3NA205BAC100120

Omron Automation

Solid State Relay 132V AC-IN 5A 264V AC-OUT 4-Pin

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
G3NA205BAC100120
RoHS:
Yes
HTS:
8536490080
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Output Type:
AC
Maximum Output Voltage:
264 V
Maximum Output Current:
5 A
Output Device:
Triac
Input Type:
AC
Input Voltage:
132 V
Mounting:
Screw
Circuit Arrangement:
N/A
Dimension:
58(Max) x 43(Max) x 27(Max) mm
Life Cycle:
Discontinued
Solid State Relay 132V AC-IN 5A 264V AC-OUT 4-Pin
Search Keywords:
G3NA205BAC100120
  This product is discontinued, but still in stock
IN STOCK: 7
Ships today, if you order in
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$28.45
$28.450
5
$26.67
$133.350
25
$24.74
$618.500
50
$23.72
$1,186.000
100
$22.78
$2,278.000
250
$22.20
$5,550.000
500 +
$21.86
$10,930.000
Tools/3D Models