help desk software
DATA SHEET

G3NA210BAC100120

Omron Automation

Solid State Relay - Zero Cross - 10A @ 24-240Vac - Control : 100-120AC

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
G3NA210BAC100120
RoHS:
Yes
HTS:
8536490080
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Output Type:
AC
Maximum Output Voltage:
264 V
Maximum Output Current:
10 A
Output Device:
Triac
Input Type:
AC
Input Voltage:
132 V
Mounting:
Screw
Circuit Arrangement:
N/A
Dimension:
58(Max) x 43(Max) x 27(Max) mm
Life Cycle:
Discontinued
Solid State Relay - Zero Cross - 10A @ 24-240Vac - Control : 100-120AC
Search Keywords:
G3NA210BAC100120
  This product is discontinued, but still in stock
IN STOCK: 216
Can Ship immediately
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$47.88
$47.880
5
$42.58
$212.900
10
$41.27
$412.700
25
$40.03
$1,000.750
50
$37.76
$1,888.000
100
$36.72
$3,672.000
250 +
$36.17
$9,042.500
Tools/3D Models