Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
G3NA210BAC200240
RoHS:
Yes
HTS:
8536490080
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Output Type:
AC
Maximum Output Voltage:
264 V
Maximum Output Current:
10 A
Output Device:
Triac
Input Type:
AC
Input Voltage:
264 V
Mounting:
Screw
Circuit Arrangement:
N/A
Dimension:
58(Max) x 43(Max) x 27(Max) mm
Life Cycle:
Discontinued
Solid State Relay 264V AC-IN 10A 264V AC-OUT 4-Pin
Search Keywords:
G3NA210BAC200240
This product is discontinued, but still in stock
IN STOCK:
251
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$39.80
$39.800
5
$35.52
$177.600
10
$34.98
$349.800
25
$33.46
$836.500
50
$31.62
$1,581.000
100
$31.15
$3,115.000
250
+
$30.38
$7,595.000
Product Guides