Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
G3NA225BAC200240
RoHS:
Yes
HTS:
8541409500
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Output Type:
AC
Maximum Output Voltage:
264 V
Maximum Output Current:
25 A
Output Device:
Triac
Input Type:
AC
Input Voltage:
264 V
Mounting:
Screw
Circuit Arrangement:
N/A
Dimension:
58(Max) x 43(Max) x 27(Max) mm
Life Cycle:
Discontinued
Solid State Relay 264V AC-IN 25A 264V AC-OUT 4-Pin
Search Keywords:
G3NA225BAC200240
This product is discontinued, but still in stock
IN STOCK:
902
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$40.70
$40.700
5
$36.19
$180.950
10
$35.65
$356.500
25
$34.03
$850.750
50
$32.10
$1,605.000
100
$31.62
$3,162.000
250
+
$30.79
$7,697.500
Product Guides