help desk software
DATA SHEET

G3NA240BDC524

Omron Automation

Solid State Relay 7mA 32V DC-IN 40A 264V AC-OUT 4-Pin

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
G3NA240BDC524
RoHS:
Yes
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Output Type:
AC
Maximum Output Voltage:
264 V
Maximum Output Current:
40 A
Output Device:
Triac
Input Type:
DC
Input Voltage:
32 V
Mounting:
Screw
Circuit Arrangement:
N/A
Dimension:
58(Max) x 43(Max) x 27(Max) mm
Life Cycle:
Discontinued
Solid State Relay 7mA 32V DC-IN 40A 264V AC-OUT 4-Pin
Search Keywords:
G3NA240BDC524
   This product is not in stock and cannot be back-ordered
  Possible Replacement options available.  See Alternatives
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Possible Replacement
G3NA240BUTUDC524
G3NA240BUTUDC524
VIEW PRODUCT
Tools/3D Models