Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
G3NA610BDC524
RoHS:
Yes
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Output Type:
AC
Maximum Output Voltage:
660 V
Maximum Output Current:
10 A
Output Device:
Triac
Input Type:
DC
Input Voltage:
32 V
Mounting:
Screw
Circuit Arrangement:
N/A
Dimension:
43(Max) x 58(Max) x 28(Max) mm
Relay SSR 7mA 32V DC-IN 10A 660V AC-OUT 4-Pin
Search Keywords:
G3NA610BDC524
IN STOCK:
0
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
1
$145.87
$145.870
5
$134.98
$674.900
10
$129.20
$1,292.000
25
$123.89
$3,097.250
50
$120.59
$6,029.500
75
$118.78
$8,908.500
100
+
$117.00
$11,700.000
Product Guides