Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
G3NE220TLUSDC12
RoHS:
Yes
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Output Type:
AC
Maximum Output Voltage:
264 V
Maximum Output Current:
20 A
Output Device:
Triac
Input Type:
DC
Mounting:
Screw
Circuit Arrangement:
N/A
Dimension:
47.5(Max) x 37.5(Max) x 11.5(Max) mm
Relay SSR 14.4V DC-IN 20A 264V AC-OUT 4-Pin
Search Keywords:
G3NE220TLUSDC12
IN STOCK:
0
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$32.33
$32.330
5
$30.25
$151.250
25
$27.99
$699.750
50
$26.79
$1,339.500
100
$25.69
$2,569.000
250
$25.01
$6,252.500
500
+
$24.63
$12,315.000
Product Guides