Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
G3NE220TUSDC5
RoHS:
Yes
HTS:
8536410030
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Output Type:
AC
Maximum Output Voltage:
264 V
Maximum Output Current:
20 A
Output Device:
Triac
Input Type:
DC
Input Voltage:
6 V
Mounting:
Screw
Circuit Arrangement:
N/A
Dimension:
47.5(Max) x 37.5(Max) x 11.5(Max) mm
The OMRON Industrial G3NE220TUSDC5 is a solid-state relay (SSR) with a 6V DC input and a 20A 264V AC output. This relay is designed for reliable performance in industrial applications, providing a compact and efficient solution for controlling high-power devices. With its 4-pin design, the G3NE220TUSDC5 offers easy installation and excellent durability, making it a versatile choice for various automation and control systems.
Search Keywords:
G3NE220TUSDC5
IN STOCK:
36
Can Ship immediately
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$31.95
$31.950
5
$29.18
$145.900
25
$27.20
$680.000
50
$25.69
$1,284.500
100
$24.19
$2,419.000
250
$23.43
$5,857.500
500
+
$22.68
$11,340.000
Product Guides
CUSTOMERS
ALSO BOUGHT
206037-1
This standard numbering plug from TE’s Circular Plastic Connectors Series 1 can be used wi...
206070-8
Circular Connector Clamp - Straight - 17 - 11.51 mm - Thermoplastic - CPC Series - Circula...
66103-3
Pin Contact Gold Crimp 20-24 AWG Stamped
66361-4
Pin Contact Gold Crimp 14-18 AWG Stamped
66105-3
Socket Contact - 24 to 20 AWG (.2 to .6 mm²) - Power & Signal - 13A - 15.0µin (0.38µm) Gol...