Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
G3PA210BVDDC524
RoHS:
Yes
HTS:
8536410060
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Output Type:
AC
Maximum Output Voltage:
264 V
Maximum Output Current:
10 A
Output Device:
Triac
Input Type:
DC
Input Voltage:
30 V
Mounting:
Screw
Circuit Arrangement:
N/A
Dimension:
100(Max) x 27(Max) x 100(Max) mm
Life Cycle:
Discontinued
Relay SSR 7mA 30V DC-IN 10A 264V AC-OUT
Search Keywords:
G3PA210BVDDC524
This product is not in stock and cannot be back-ordered
Possible Replacement options available. See Alternatives
Product Guides