Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
G3PA210BVDXDC524
RoHS:
Yes
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Output Type:
AC
Maximum Output Voltage:
264 V
Maximum Output Current:
10 A
Output Device:
SSR
Input Type:
N/A
Mounting:
DIN Rail
Circuit Arrangement:
N/A
Dimension:
27(Max) x 100(Max) mm
Relay SSR 10A 264V AC-OUT 2-Pin
Search Keywords:
G3PA210BVDXDC524
IN STOCK:
34
Ships today, if you order in
Manufacturer Stock:
98
can ship
12/9/24
Factory Lead-Time
29 Weeks
can ship
6/13/25
Quantity
Unit Price
Ext. Price
1
$99.81
$99.810
5
$98.25
$491.250
10
$92.48
$924.800
25
$86.69
$2,167.250
50
$80.92
$4,046.000
100
$80.11
$8,011.000
250
+
$79.31
$19,827.500
Product Guides