Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
G3PA220BVDXDC524
RoHS:
Yes
HTS:
8536410060
COO:
CN
Supplier Standard Pack
1
Output Type:
AC
Maximum Output Voltage:
N/A
Maximum Output Current:
N/A
Output Device:
N/A
Input Type:
AC
Mounting:
DIN Rail
Circuit Arrangement:
N/A
Dimension:
100(Max) x 37(Max) x 100(Max) mm
The OMRON INDUSTRIAL part G3PA220BVDXDC524 is a solid-state relay (SSR) that is designed for industrial applications. It is a two-pin relay that operates with an input current of 20mA and an input voltage of 264V AC. The output voltage is also AC, making it suitable for various AC-powered devices and equipment. This reliable and efficient relay offers seamless control and switching capabilities, making it an ideal choice for both small and large-scale industrial operations.
Search Keywords:
G3PA220BVDXDC524
IN STOCK:
10
Can Ship immediately
Manufacturer Stock:
76
can ship
12/9/24
Factory Lead-Time
36 Weeks
can ship
8/4/25
Quantity
Unit Price
Ext. Price
1
$122.94
$122.940
5
$121.02
$605.100
10
$113.97
$1,139.700
25
$106.84
$2,671.000
50
$99.72
$4,986.000
75
$98.72
$7,404.000
100
+
$94.15
$9,415.000
Product Guides