Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
G3PB215B2NVDDC1224
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
Output Type:
AC
Maximum Output Voltage:
264 V
Maximum Output Current:
15 A
Output Device:
Triac
Input Type:
DC
Input Voltage:
30 V
Mounting:
Din-Rail, Screw
Circuit Arrangement:
1 Form A
Dimension:
80(Max) x 80.5(Max) x 150.5(Max) mm
Relay SSR 10mA 30V DC-IN 15A 264V AC-OUT 8-Pin
Search Keywords:
G3PB215B2NVDDC1224
IN STOCK:
0
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
+
$137.71
$137.710
Product Guides