Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
G3PB245BVDDC1224
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Output Type:
AC
Maximum Output Voltage:
264 V
Maximum Output Current:
45 A
Output Device:
Triac
Input Type:
DC
Input Voltage:
9.6 - 30 V
Mounting:
DIN Rail
Circuit Arrangement:
N/A
Dimension:
100 x 44.5 x 80 mm
Life Cycle:
Discontinued & Replaced
Relay SSR 7mA 30V DC-IN 45A 264V AC-OUT 4-Pin
Search Keywords:
G3PB245BVDDC1224
This product is not in stock and cannot be back-ordered
Product Guides